Parametric Equivalent
Parametric Equivalent

JMAW-26XP | |
|---|---|
DigiKey Part Number | 1111-JMAW-26XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAW-26XP |
Description | JMAW-26XP = M39016/9-018P |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/9 |
Coil Current 17 mA | Coil Resistance 1560 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-26XM | TE Connectivity | 0 | 1111-JMAC-26XM-ND | 103,73000 € | Parametric Equivalent |
| JMAC-26XMS | TE Connectivity | 0 | 1111-JMAC-26XMS-ND | 74,18537 € | Parametric Equivalent |
| JMAC-26XP | TE Connectivity | 0 | 1111-JMAC-26XP-ND | 96,71000 € | Parametric Equivalent |
| JMAP-26XL | TE Connectivity | 0 | 1111-JMAP-26XL-ND | 69,73533 € | Parametric Equivalent |
| JMAW-26XL | TE Connectivity | 0 | 1111-JMAW-26XL-ND | 86,63056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 93,46400 € | 2.336,60 € |
| Unit Price without VAT: | 93,46400 € |
|---|---|
| Unit Price with VAT: | 111,22216 € |








