Parametric Equivalent
Parametric Equivalent

JMAPT-6XP | |
|---|---|
DigiKey Part Number | 1111-JMAPT-6XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAPT-6XP |
Description | JMAPT-6XP = M28776/1-020P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 6VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 69.9 mA | Qualification MIL-R-28776/1 |
Coil Type Non Latching | Coil Resistance 98 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617164-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617164-4-ND | 109,81800 € | Parametric Equivalent |
| 1-1617166-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617166-0-ND | 95,92400 € | Parametric Equivalent |
| JMAPT-6XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPT-6XP-ND | 109,81800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 148,95200 € | 2.234,28 € |
| Unit Price without VAT: | 148,95200 € |
|---|---|
| Unit Price with VAT: | 177,25288 € |


