Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAP-26XM | |
|---|---|
DigiKey Part Number | 1111-JMAP-26XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAP-26XM |
Description | INDUSTRIAL RELAYS JMAP-26XM = M3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1.56 kOhms |
Coil Current 17 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-26XLS | TE Connectivity | 0 | 1111-JMAC-26XLS-ND | 86,25846 € | Parametric Equivalent |
| JMAC-26XPS | TE Connectivity | 0 | 1111-JMAC-26XPS-ND | 99,00120 € | Parametric Equivalent |
| JMACG-26XP | TE Connectivity | 0 | 1111-JMACG-26XP-ND | 93,96200 € | Parametric Equivalent |
| JMACG-26XPS | TE Connectivity | 0 | 1111-JMACG-26XPS-ND | 118,18067 € | Parametric Equivalent |
| JMAP-26XP | TE Connectivity | 0 | 1111-JMAP-26XP-ND | 80,63794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 81,56320 € | 2.039,08 € |
| Unit Price without VAT: | 81,56320 € |
|---|---|
| Unit Price with VAT: | 97,06021 € |

