Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACT-26XL | |
|---|---|
DigiKey Part Number | 1111-JMACT-26XL-ND |
Manufacturer | |
Manufacturer Product Number | JMACT-26XL |
Description | JMACT-26XL=M28776/1-030L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACT-26XPS | TE Connectivity | 0 | 1111-JMACT-26XPS-ND | 155,85000 € | Parametric Equivalent |
| 1617164-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617164-4-ND | 99,69067 € | Parametric Equivalent |
| 2-1617542-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617542-0-ND | 99,69067 € | Parametric Equivalent |
| JMACT-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-26XL-ND | 95,92400 € | Parametric Equivalent |
| JMACT-26XPS | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-26XPS-ND | 112,16698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 130,10733 € | 1.951,61 € |
| Unit Price without VAT: | 130,10733 € |
|---|---|
| Unit Price with VAT: | 154,82772 € |


