Parametric Equivalent

JMACDD-9XP | |
|---|---|
DigiKey Part Number | 1111-JMACDD-9XP-ND |
Manufacturer | |
Manufacturer Product Number | JMACDD-9XP |
Description | LOW SIGNAL RELAYS-PCB JMACDD-9XP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 6.3 VDC |
Mounting Type Through Hole | Must Release Voltage 0.9 VDC |
Coil Voltage 9VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 40.9 mA | Coil Resistance 220 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACDD-9XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACDD-9XP-ND | 87,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,70000 € | 122,70 € |
| Unit Price without VAT: | 122,70000 € |
|---|---|
| Unit Price with VAT: | 146,01300 € |


