
JMACD-5XMS | |
|---|---|
DigiKey Part Number | 1111-JMACD-5XMS-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-5XMS |
Description | JMACD-5XMS=M39016/15-106M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 100 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Seal Rating Sealed - Hermetically |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,23000 € | 123,23 € |
| Unit Price without VAT: | 123,23000 € |
|---|---|
| Unit Price with VAT: | 146,64370 € |

