Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAC-30XM | |
|---|---|
DigiKey Part Number | 1111-JMAC-30XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAC-30XM |
Description | JMAC-30XM=M39016/9-063M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 17.7 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 30VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 2.5 kOhms |
Coil Current 12 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1617568-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617568-2-ND | 67,95629 € | Parametric Equivalent |
| 9-1617541-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617541-0-ND | 74,21688 € | Parametric Equivalent |
| 9-1617541-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617541-1-ND | 78,87933 € | Parametric Equivalent |
| JMAC-30XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAC-30XM-ND | 64,29081 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 87,08526 € | 1.654,62 € |
| Unit Price without VAT: | 87,08526 € |
|---|---|
| Unit Price with VAT: | 103,63146 € |


