Parametric Equivalent
Parametric Equivalent

JMAC-18XP | |
|---|---|
DigiKey Part Number | 1111-JMAC-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAC-18XP |
Description | INDUSTRIAL RELAYS JMAC-18XP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 880 Ohms |
Coil Current 20.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAP-18XP | TE Connectivity | 0 | 1111-JMAP-18XP-ND | 94,21160 € | Parametric Equivalent |
| JMAW-18XM | TE Connectivity | 0 | 1111-JMAW-18XM-ND | 81,60172 € | Parametric Equivalent |
| JMGAC-18L | TE Connectivity | 0 | 1111-JMGAC-18L-ND | 72,41732 € | Parametric Equivalent |
| JMGAC-18P | TE Connectivity | 0 | 1111-JMGAC-18P-ND | 103,49750 € | Parametric Equivalent |
| 1617121-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617121-5-ND | 60,61360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,21160 € | 2.355,29 € |
| Unit Price without VAT: | 94,21160 € |
|---|---|
| Unit Price with VAT: | 112,11180 € |



