
JJPH0US830NOPPRLO | |
|---|---|
DigiKey Part Number | 1111-JJPH0US830NOPPRLO-ND |
Manufacturer | |
Manufacturer Product Number | JJPH0US830NOPPRLO |
Description | SNAP ACTING/LIMIT SWITCH SPST OF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Snap-In |
Series | Termination Style PC Pin |
Packaging Tray | Operating Force 50gf |
Part Status Active | Operating Position 0.307" (7.8mm) |
Circuit DPST-NO | Pretravel 0.020" (0.5mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,82933 € | 331,73 € |
| Unit Price without VAT: | 0,82933 € |
|---|---|
| Unit Price with VAT: | 0,98690 € |

