
JJMH0UG200NOPMRTR | |
|---|---|
DigiKey Part Number | 1111-JJMH0UG200NOPMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JJMH0UG200NOPMRTR |
Description | KEYPAD SWITCH SPST 0.1A SOLDER T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.134" (3.4mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,66963 € | 1.272,30 € |
| Unit Price without VAT: | 0,66963 € |
|---|---|
| Unit Price with VAT: | 0,79686 € |

