
JJKV0UG1300NOPPRTB | |
|---|---|
DigiKey Part Number | 1111-JJKV0UG1300NOPPRTB-ND |
Manufacturer | |
Manufacturer Product Number | JJKV0UG1300NOPPRTB |
Description | DETECTOR SW JJK DETECTOR SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Operating Force 100gf |
Part Status Active | Operating Position 0.522" (13.25mm) |
Circuit SPST-NO | Pretravel 0.018" (0.45mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09341 € | 1.093,41 € |
| Unit Price without VAT: | 1,09341 € |
|---|---|
| Unit Price with VAT: | 1,30116 € |

