
JJHH0UG200NOPMRTR | |
|---|---|
DigiKey Part Number | 1111-JJHH0UG200NOPMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JJHH0UG200NOPMRTR |
Description | TACTILE SW DET SW5.7X4.0X2.0 GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Force 150gf |
Part Status Active | Operating Position 0.134" (3.4mm) |
Circuit SPST-NO | Pretravel 0.014" (0.35mm) |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61516 € | 1.845,48 € |
| Unit Price without VAT: | 0,61516 € |
|---|---|
| Unit Price with VAT: | 0,73204 € |

