
JJGH0UG200NCHPMRTR | |
|---|---|
DigiKey Part Number | 1111-JJGH0UG200NCHPMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JJGH0UG200NCHPMRTR |
Description | DET SW5.7X4.0X2.0 GW HORZ. NCH A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Force 100gf |
Part Status Active | Operating Position 0.136" (3.45mm) |
Circuit SPST-NC | Pretravel 0.012" (0.3mm) |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74604 € | 2.238,12 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |

