
JJCHLUJ100NOPMRTR | |
|---|---|
DigiKey Part Number | 1111-JJCHLUJ100NOPMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JJCHLUJ100NOPMRTR |
Description | DET SW3.4X3.3X1.0 JB HORZ.(L) NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Force 35gf |
Part Status Active | Operating Position 0.120" (3.05mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 1mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -10°C ~ 60°C |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,69369 € | 2.427,91 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |

