
JJBV0UG335NONPRTR | |
|---|---|
DigiKey Part Number | 1111-JJBV0UG335NONPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JJBV0UG335NONPRTR |
Description | DET SW3.5X2.98X1.95 GW VERT. NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operating Force 35gf |
Part Status Active | Operating Position 0.120" (3.05mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-Mom | Mechanical Life 80,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 80,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68060 € | 1.361,20 € |
| Unit Price without VAT: | 0,68060 € |
|---|---|
| Unit Price with VAT: | 0,80991 € |

