Image for J33016D00-90N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J33016D00-90N

DigiKey Part Number
J33016D00-90N-ND
Manufacturer
Manufacturer Product Number
J33016D00-90N
Description
RF ANT 3.5GHZ SECTOR N FEM BRKT
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
3.5GHz
Frequency Range
3.3GHz ~ 3.5GHz
Antenna Type
Sector
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
16.5dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
28.189" (716.00mm)
Applications
WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.