Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSPT-26XM | |
|---|---|
DigiKey Part Number | 1111-J1MSPT-26XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MSPT-26XM |
Description | J1MSPT-26XM = M28776/4-030M |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.4 VDC |
Mounting Type Through Hole | Must Release Voltage 1.25 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 13.3 mA | Coil Resistance 2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACT-26XPS | TE Connectivity | 0 | 1111-J1MACT-26XPS-ND | 249,50889 € | Parametric Equivalent |
| J1MAWT-26XL | TE Connectivity | 0 | 1111-J1MAWT-26XL-ND | 131,14800 € | Parametric Equivalent |
| J1MAWT-26XP | TE Connectivity | 0 | 1111-J1MAWT-26XP-ND | 150,27000 € | Parametric Equivalent |
| J1MSCT-26XM | TE Connectivity | 0 | 1111-J1MSCT-26XM-ND | 141,66800 € | Parametric Equivalent |
| J1MSWT-26XP | TE Connectivity | 0 | 1111-J1MSWT-26XP-ND | 131,51800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,41000 € | 136,41 € |
| Unit Price without VAT: | 136,41000 € |
|---|---|
| Unit Price with VAT: | 162,32790 € |


