Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSPD-18XL | |
|---|---|
DigiKey Part Number | 1111-J1MSPD-18XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MSPD-18XL |
Description | LOW SIGNAL RELAYS-PCB J1MSPD-18X |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 10.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.91 VDC |
Coil Voltage 18VDC | Operate Time 4 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 7.8 mA | Coil Resistance 2.3 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSCD-18XMS | TE Connectivity | 0 | 1111-J1MSCD-18XMS-ND | 100,28840 € | Parametric Equivalent |
| 1617541-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617541-1-ND | 91,54967 € | Parametric Equivalent |
| 3-1617119-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617119-3-ND | 87,22467 € | Parametric Equivalent |
| 9-1617540-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617540-8-ND | 76,55433 € | Parametric Equivalent |
| 9-1617540-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617540-9-ND | 79,27100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 101,61391 € | 2.337,12 € |
| Unit Price without VAT: | 101,61391 € |
|---|---|
| Unit Price with VAT: | 120,92055 € |


