Parametric Equivalent

J1MSCT-9XPS | |
|---|---|
DigiKey Part Number | 1111-J1MSCT-9XPS-ND |
Manufacturer | |
Manufacturer Product Number | J1MSCT-9XPS |
Description | POWER/SIGNAL RELAY 1 FORM C SPST |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 5.6 VDC |
Mounting Type Through Hole | Must Release Voltage 0.47 VDC |
Coil Voltage 9VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 32.1 mA | Coil Resistance 280 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSCT-9XPS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSCT-9XPS-ND | 207,12600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,92000 € | 272,92 € |
| Unit Price without VAT: | 272,92000 € |
|---|---|
| Unit Price with VAT: | 324,77480 € |


