Parametric Equivalent

J1MSCDD-26XP | |
|---|---|
DigiKey Part Number | 1111-J1MSCDD-26XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MSCDD-26XP |
Description | J1MSCDD-26XP = M39016/26-036P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 15.4 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 4 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 6.6 mA | Coil Resistance 4 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSCDD-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSCDD-26XP-ND | 87,91067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 119,23467 € | 1.788,52 € |
| Unit Price without VAT: | 119,23467 € |
|---|---|
| Unit Price with VAT: | 141,88926 € |


