Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSCD-12XL | |
|---|---|
DigiKey Part Number | 1111-J1MSCD-12XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MSCD-12XL |
Description | LOW SIGNAL RELAYS-PCB J1MSCD-12X |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.63 VDC |
Coil Voltage 12VDC | Operate Time 4 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 11.7 mA | Coil Resistance 1025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSPD-12XL | TE Connectivity | 0 | 1111-J1MSPD-12XL-ND | 70,35923 € | Parametric Equivalent |
| J1MSPD-12XM | TE Connectivity | 0 | 1111-J1MSPD-12XM-ND | 70,35923 € | Parametric Equivalent |
| J1MSPD-12XP | TE Connectivity | 0 | 1111-J1MSPD-12XP-ND | 119,25467 € | Parametric Equivalent |
| 3-1617119-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617119-1-ND | 97,77900 € | Parametric Equivalent |
| 4-1617541-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617541-0-ND | 97,77900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,51000 € | 97,51 € |
| Unit Price without VAT: | 97,51000 € |
|---|---|
| Unit Price with VAT: | 116,03690 € |


