Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSC-12XL | |
|---|---|
DigiKey Part Number | 1111-J1MSC-12XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MSC-12XL |
Description | LOW SIGNAL RELAYS-PCB J1MSC-12XL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 2.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1025 Ohms |
Coil Current 11.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSC-12XM | TE Connectivity | 0 | 1111-J1MSC-12XM-ND | 107,87467 € | Parametric Equivalent |
| J1MSC-12XP | TE Connectivity | 0 | 1111-J1MSC-12XP-ND | 123,44533 € | Parametric Equivalent |
| J1MSP-12XL | TE Connectivity | 0 | 1111-J1MSP-12XL-ND | 100,62560 € | Parametric Equivalent |
| J1MSP-12XM | TE Connectivity | 0 | 1111-J1MSP-12XM-ND | 100,62560 € | Parametric Equivalent |
| J1MSW-12XP | TE Connectivity | 0 | 1111-J1MSW-12XP-ND | 123,44533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 100,62560 € | 2.515,64 € |
| Unit Price without VAT: | 100,62560 € |
|---|---|
| Unit Price with VAT: | 119,74446 € |


