Parametric Equivalent

J1MAW-9XM | |
|---|---|
DigiKey Part Number | 1111-J1MAW-9XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MAW-9XM |
Description | LOW SIGNAL RELAYS-PCB J1MAW-9XM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 5.3 VDC |
Part Status Active | Must Release Voltage 0.54 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 9VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 280 Ohms |
Coil Current 32.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1617351-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617351-5-ND | 71,38848 € | Parametric Equivalent |
| J1MAW-9XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAW-9XM-ND | 71,38848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,52000 € | 91,52 € |
| Unit Price without VAT: | 91,52000 € |
|---|---|
| Unit Price with VAT: | 108,90880 € |


