Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAW-26XL | |
|---|---|
DigiKey Part Number | 1111-J1MAW-26XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MAW-26XL |
Description | J1MAW-26XL = M39016/7-023L |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 2 kOhms |
Coil Current 13.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MAC-26XL | TE Connectivity | 0 | 1111-J1MAC-26XL-ND | 90,76280 € | Parametric Equivalent |
| J1MAC-26XM | TE Connectivity | 0 | 1111-J1MAC-26XM-ND | 78,16429 € | Parametric Equivalent |
| J1MAC-26XMS | TE Connectivity | 0 | 1111-J1MAC-26XMS-ND | 81,24014 € | Parametric Equivalent |
| J1MAC-26XP | TE Connectivity | 0 | 1111-J1MAC-26XP-ND | 98,94000 € | Parametric Equivalent |
| J1MAP-26XL | TE Connectivity | 0 | 1111-J1MAP-26XL-ND | 93,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 90,76280 € | 2.269,07 € |
| Unit Price without VAT: | 90,76280 € |
|---|---|
| Unit Price with VAT: | 108,00773 € |




