Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAPD-18XM | |
|---|---|
DigiKey Part Number | 1111-J1MAPD-18XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MAPD-18XM |
Description | J1MAPD-18XM = M39016/23-023M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 10.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.91 VDC |
Coil Voltage 18VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 15.9 mA | Coil Resistance 1.13 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-18XM | TE Connectivity | 0 | 1111-J1MACD-18XM-ND | 98,74867 € | Parametric Equivalent |
| 5-1617540-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617540-1-ND | 67,91920 € | Parametric Equivalent |
| 6-1617564-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617564-0-ND | 118,10800 € | Parametric Equivalent |
| J1MACD-18XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-18XM-ND | 72,80733 € | Parametric Equivalent |
| J1MAPD-18XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAPD-18XM-ND | 71,09938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 96,43375 € | 2.314,41 € |
| Unit Price without VAT: | 96,43375 € |
|---|---|
| Unit Price with VAT: | 114,75616 € |


