Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAP-12XM | |
|---|---|
DigiKey Part Number | 1111-J1MAP-12XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MAP-12XM |
Description | J1MAP-12XM=M39016/7-020M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 500 Ohms |
Coil Current 24 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MAC-12XL | TE Connectivity | 0 | 1111-J1MAC-12XL-ND | 78,16420 € | Parametric Equivalent |
| J1MAC-12XLS | TE Connectivity | 0 | 1111-J1MAC-12XLS-ND | 87,40533 € | Parametric Equivalent |
| J1MAP-12XL | TE Connectivity | 0 | 1111-J1MAP-12XL-ND | 95,65714 € | Parametric Equivalent |
| J1MAP-12XP | TE Connectivity | 0 | 1111-J1MAP-12XP-ND | 111,44933 € | Parametric Equivalent |
| J1MAW-12XL | TE Connectivity | 0 | 1111-J1MAW-12XL-ND | 90,76280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 78,16427 € | 6.409,47 € |
| Unit Price without VAT: | 78,16427 € |
|---|---|
| Unit Price with VAT: | 93,01548 € |



