Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACDD-12XLS | |
|---|---|
DigiKey Part Number | 1111-J1MACDD-12XLS-ND |
Manufacturer | |
Manufacturer Product Number | J1MACDD-12XLS |
Description | LOW SIGNAL RELAYS-PCB J1MACDD-12 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.63 VDC |
Coil Voltage 12VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 24 mA | Coil Resistance 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACDD-12XP | TE Connectivity | 0 | 1111-J1MACDD-12XP-ND | 109,21000 € | Parametric Equivalent |
| J1MAPDD-12XL | TE Connectivity | 0 | 1111-J1MAPDD-12XL-ND | 124,72333 € | Parametric Equivalent |
| J1MAWDD-12XP | TE Connectivity | 0 | 1111-J1MAWDD-12XP-ND | 128,95800 € | Parametric Equivalent |
| 3-1617564-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617564-6-ND | 142,43700 € | Parametric Equivalent |
| 5-1617540-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617540-6-ND | 100,35867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,94620 € | 4.847,31 € |
| Unit Price without VAT: | 96,94620 € |
|---|---|
| Unit Price with VAT: | 115,36598 € |


