Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACD-12XL | |
|---|---|
DigiKey Part Number | 1111-J1MACD-12XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MACD-12XL |
Description | LOW SIGNAL RELAYS-PCB J1MACD-12X |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.63 VDC |
Coil Voltage 12VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 24 mA | Coil Resistance 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-12XLS | TE Connectivity | 0 | 1111-J1MACD-12XLS-ND | 96,57320 € | Parametric Equivalent |
| J1MACD-12XMS | TE Connectivity | 0 | 1111-J1MACD-12XMS-ND | 96,57320 € | Parametric Equivalent |
| J1MAPD-12XL | TE Connectivity | 0 | 1111-J1MAPD-12XL-ND | 98,12765 € | Parametric Equivalent |
| 1-1617118-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617118-4-ND | 67,91920 € | Parametric Equivalent |
| 1-1617118-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617118-6-ND | 83,26033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 79,40775 € | 5.637,95 € |
| Unit Price without VAT: | 79,40775 € |
|---|---|
| Unit Price with VAT: | 94,49522 € |


