
IN800/5900-5 | |
|---|---|
DigiKey Part Number | IN800/5900-5-ND |
Manufacturer | |
Manufacturer Product Number | IN800/5900-5 |
Description | RF ANT 850MHZ/900MHZ DOME N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, PCS, WiMax™ Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 3.5GHz, 5.8GHz | |
Frequency Range | 806MHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.2dBi, 2.2dBi, 5dBi, 3.5dBi, 3.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | GSM, PCS, WiMax™ | |
Base Product Number |

