
IN7-3RD-SMA | |
|---|---|
DigiKey Part Number | IN7-3RD-SMA-ND |
Manufacturer | |
Manufacturer Product Number | IN7-3RD-SMA |
Description | RF ANT 700MHZ WHIP TILT SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 6.201" (157.50mm) |
Frequency (Center/Band) 700MHz | Applications WiMax™ |
Frequency Range 698MHz ~ 806MHz | Base Product Number |
Antenna Type Whip, Tilt |

