
IN24-10 | |
|---|---|
DigiKey Part Number | IN24-10-ND |
Manufacturer | |
Manufacturer Product Number | IN24-10 |
Description | RF ANT 2.4GHZ MOD N FEM CHAS 9" |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Module N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Return Loss -14dB |
Packaging Bulk | Gain 10dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 1.772" (45.00mm) |
Frequency Range 2.4GHz ~ 2.483GHz | Applications WLAN |
Antenna Type Module | Base Product Number |

