
IM48GR | |
|---|---|
DigiKey Part Number | 1111-IM48GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM48GR |
Description | IM48GR=IM RELAY 100 MW 2.4 V BI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IM48GR Models |
Category | Switching Voltage 220V |
Manufacturer TE Connectivity AMP Connectors | Coil Current 41.4 mA |
Series | Coil Type Latching, Single Coil |
Packaging Tape & Reel (TR) | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 2.4VDC | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 mA | Coil Resistance 58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26658 € | 2.266,58 € |
| Unit Price without VAT: | 2,26658 € |
|---|---|
| Unit Price with VAT: | 2,69723 € |

