
IM45TS | |
|---|---|
DigiKey Part Number | 1111-IM45TS-ND |
Manufacturer | |
Manufacturer Product Number | IM45TS |
Description | IM45TS=IM RELAY 100 MW 9 V BIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,38053 € | 4.761,06 € |
| Unit Price without VAT: | 2,38053 € |
|---|---|
| Unit Price with VAT: | 2,83283 € |

