
IM17TS | |
|---|---|
DigiKey Part Number | 1111-IM17TS-ND |
Manufacturer | |
Manufacturer Product Number | IM17TS |
Description | IM17TS=IM RELAY 140 MW 24 V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 mA | |
Switching Voltage | 220V | |
Coil Current | 5.825 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.12 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,91261 € | 3.912,61 € |
| Unit Price without VAT: | 3,91261 € |
|---|---|
| Unit Price with VAT: | 4,65601 € |

