
IM07JR | |
|---|---|
DigiKey Part Number | 1111-IM07JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM07JR |
Description | IM07JR=IM RELAY 200 MW 24 V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM07JR Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM07JR | TE Connectivity Potter & Brumfield Relays | 8.388 | PB1207CT-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,44283 € | 3.442,83 € |
| Unit Price without VAT: | 3,44283 € |
|---|---|
| Unit Price with VAT: | 4,09697 € |


