
IM07CTS | |
|---|---|
DigiKey Part Number | 1111-IM07CTS-ND |
Manufacturer | |
Manufacturer Product Number | IM07CTS |
Description | IM07CTS=IM RELAY 200MW 24V HDV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 220V |
Manufacturer TE Connectivity AMP Connectors | Coil Current 100 mA |
Series | Coil Type Non Latching |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 mA | Coil Resistance 2.88 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,56070 € | 3.560,70 € |
| Unit Price without VAT: | 3,56070 € |
|---|---|
| Unit Price with VAT: | 4,23723 € |

