
IM06JR | |
|---|---|
DigiKey Part Number | 1111-IM06JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM06JR |
Description | LOW SIGNAL RELAYS-PCB 140 MW 12 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 11.6 mA | Coil Resistance 1.03 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06JR | TE Connectivity Potter & Brumfield Relays | 7.697 | PB1065CT-ND | 3,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21170 € | 3.211,70 € |
| Unit Price without VAT: | 3,21170 € |
|---|---|
| Unit Price with VAT: | 3,82192 € |


