
IM05GR | |
|---|---|
DigiKey Part Number | 1111-IM05GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM05GR |
Description | IM05GR=IM RELAY 140 MW 9 V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM05GR Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 9VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 15.5 mA | Coil Resistance 579 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM05GR | TE Connectivity Potter & Brumfield Relays | 0 | PB2161CT-ND | 2,61387 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95356 € | 2.953,56 € |
| Unit Price without VAT: | 2,95356 € |
|---|---|
| Unit Price with VAT: | 3,51474 € |


