
IM03CTS | |
|---|---|
DigiKey Part Number | 1111-IM03CTS-ND |
Manufacturer | |
Manufacturer Product Number | IM03CTS |
Description | IM03CTS=IM RELAY 140MW 5V HDV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 220V |
Manufacturer TE Connectivity AMP Connectors | Coil Current 28.09 mA |
Series | Coil Type Non Latching |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 mA | Coil Resistance 178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13441 € | 3.134,41 € |
| Unit Price without VAT: | 3,13441 € |
|---|---|
| Unit Price with VAT: | 3,72995 € |

