Parametric Equivalent

IM02TS | |
|---|---|
DigiKey Part Number | 1111-IM02TS-ND |
Manufacturer | |
Manufacturer Product Number | IM02TS |
Description | LOW SIGNAL RELAYS-PCB IM02TS=IM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IM02TS Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.38 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 4.5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 31.1 mA | Coil Resistance 145 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1462038-2 | TE Connectivity Potter & Brumfield Relays | 612 | PB2111-ND | 4,04000 € | Parametric Equivalent |
| IM02TS | TE Connectivity Potter & Brumfield Relays | 4.215 | PB1093-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97720 € | 2.977,20 € |
| Unit Price without VAT: | 2,97720 € |
|---|---|
| Unit Price with VAT: | 3,54287 € |


