
IM01JR | |
|---|---|
DigiKey Part Number | 1111-IM01JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM01JR |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,08239 € | 3.082,39 € |
| Unit Price without VAT: | 3,08239 € |
|---|---|
| Unit Price with VAT: | 3,66804 € |


