Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHV100A5ANG | |
|---|---|
DigiKey Part Number | 1111-IHV100A5ANG-ND |
Manufacturer | |
Manufacturer Product Number | IHV100A5ANG |
Description | TE CONNECTIVITY IHV100A5ANG AMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 24VDC | Coil Current 250 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 100 A | Coil Resistance 96Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-C | Altran Magnetics, LLC | 413 | 2040-ALEV100-C-ND | 28,15000 € | Parametric Equivalent |
| ALEV100-CB | Altran Magnetics, LLC | 20 | 2040-ALEV100-CB-ND | 32,65000 € | Parametric Equivalent |
| ALEV100-CBNH | Altran Magnetics, LLC | 1 | 2040-ALEV100-CBNH-ND | 44,38000 € | Parametric Equivalent |
| ALEV100-CBS | Altran Magnetics, LLC | 23 | 2040-ALEV100-CBS-ND | 32,65000 € | Parametric Equivalent |
| ALEV100-CBSN | Altran Magnetics, LLC | 30 | 2040-ALEV100-CBSN-ND | 37,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,36000 € | 123,36 € |
| Unit Price without VAT: | 123,36000 € |
|---|---|
| Unit Price with VAT: | 146,79840 € |



