
IDCM-5 | |
|---|---|
DigiKey Part Number | 1111-IDCM-5-ND |
Manufacturer | |
Manufacturer Product Number | IDCM-5 |
Description | I/O MODULES IDCM-5 = SLIM PCB MO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 50mA 5VDC Output 24VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 24VDC | |
Current - Input | 34 mA | |
Voltage - Output | 5VDC | |
Current - Output | 50mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33,64000 € | 100,92 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |

