
IDC-24 | |
|---|---|
DigiKey Part Number | 1111-IDC-24-ND |
Manufacturer | |
Manufacturer Product Number | IDC-24 |
Description | I/O MODULES SPST-NO 24VDC 0.05A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 18mA 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 34 mA | |
Voltage - Output | 24VDC | |
Current - Output | 18mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,55745 € | 4.111,49 € |
| Unit Price without VAT: | 20,55745 € |
|---|---|
| Unit Price with VAT: | 24,46337 € |

