New Product
Image for IACM-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IACM-15

DigiKey Part Number
1111-IACM-15-ND
Manufacturer
Manufacturer Product Number
IACM-15
Description
I/O MODULES SLIM INPUT AC MOD 15
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 50mA 15VDC Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
TE Connectivity AMP Connectors
Voltage - Input
120VAC
Series
Current - Input
5 mA
Packaging
Tray
Voltage - Output
15VDC
Part Status
Active
Current - Output
50mA
Type
AC Input Module
Turn On Time
20ms
Color
Yellow
Turn Off Time
30ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
332,30000 €96,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,30000 €
Unit Price with VAT:38,43700 €