New Product
Image for IAC-5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC-5A

DigiKey Part Number
1111-IAC-5A-ND
Manufacturer
Manufacturer Product Number
IAC-5A
Description
INPUT AC MODULE 5V DC LOGIC-240V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 18mA 5VDC Output 240VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
240VAC
Manufacturer
TE Connectivity AMP Connectors
Current - Input
6 mA
Series
Voltage - Output
5VDC
Packaging
Bulk
Current - Output
18mA
Part Status
Active
Turn On Time
20ms
Type
AC Input Module
Turn Off Time
30ms
Color
Yellow
Features
Hold Down Screw
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20026,64810 €5.329,62 €
Unit Price without VAT:26,64810 €
Unit Price with VAT:31,71124 €