
IAC-24 | |
|---|---|
DigiKey Part Number | 1111-IAC-24-ND |
Manufacturer | |
Manufacturer Product Number | IAC-24 |
Description | I/O MODULES SPST-NO 24VDC 0.05A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 18mA 24VDC Output 120VAC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 120VAC | |
Current - Input | 6 mA | |
Voltage - Output | 24VDC | |
Current - Output | 18mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,06185 € | 8.424,74 € |
| Unit Price without VAT: | 21,06185 € |
|---|---|
| Unit Price with VAT: | 25,06360 € |

