
HWS-38-16-S-12 | |
|---|---|
DigiKey Part Number | 1111-HWS-38-16-S-12-ND |
Manufacturer | |
Manufacturer Product Number | HWS-38-16-S-12 |
Description | HWS-38-16-S-12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF-2B 16, 17 |
Datasheet | Datasheet |
Category | Thread Size 15/16-20 UNEF-2B |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Type Backshell, Heat Shrink Adapter | Shielding Shielded |
Cable Opening 0.625" (15.88mm) | Color Silver |
Diameter - Outside 1.281" (32.54mm) | Includes 4 pcs - 1 Backshell, 1 Boot, 1 Braid, 1 O-Ring |
Shell Size - Insert 16, 17 | For Use With/Related Products MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 410,72833 € | 2.464,37 € |
| Unit Price without VAT: | 410,72833 € |
|---|---|
| Unit Price with VAT: | 488,76671 € |

