
HSX25R22J | |
|---|---|
DigiKey Part Number | 1111-HSX25R22J-ND |
Manufacturer | |
Manufacturer Product Number | HSX25R22J |
Description | HSX25 R22 5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Resistance 220 mOhms | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSX25R22J | TE Connectivity Passive Product | 0 | HSX25R22J-ND | 8,14395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,93140 € | 1.293,14 € |
| Unit Price without VAT: | 12,93140 € |
|---|---|
| Unit Price with VAT: | 15,38837 € |


