
HSC7550KK | |
|---|---|
DigiKey Part Number | 1111-HSC7550KK-ND |
Manufacturer | |
Manufacturer Product Number | HSC7550KK |
Description | HSC75 50K 10% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±10% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.929" L x 1.870" W (49.00mm x 47.50mm) |
Resistance 50 kOhms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC7550KK | TE Connectivity Passive Product | 316 | A127604-ND | 21,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,05000 € | 160,50 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |


